
CS493115-CL | |
|---|---|
DigiKey Part Number | 2156-CS493115-CL-ND |
Manufacturer | |
Manufacturer Product Number | CS493115-CL |
Description | MULTI-STANDARD AUDIO DECODER |
Customer Reference | |
Detailed Description | Audio Decoder IC DVD 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 2.37V ~ 2.63V |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Digital 2.37V ~ 2.63V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 44-LCC (J-Lead) |
Type Audio Decoder | Supplier Device Package 44-PLCC (16.59x16.59) |
Applications DVD |
| Bulk: | 755 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,56188 € | 248,99 € |
| Unit Price without VAT: | 15,56188 € |
|---|---|
| Unit Price with VAT: | 18,51864 € |

