BQ20Z90DBT-V110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 214
Unit Price: 13,07650 €
Datasheet
ADS7955SDBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ20Z90DBT-V110

DigiKey Part Number
296-21371-5-ND
Manufacturer
Manufacturer Product Number
BQ20Z90DBT-V110
Description
IC GAS GAUGE FOR BQ29330 30TSSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ20Z90DBT-V110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
30-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 8.235 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
606,24017 €374,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,24017 €
Unit Price with VAT:7,42580 €

Other Suppliers on DigiKey

8.235In Stock
Ships from Rochester Electronics, LLC