ATUC256L3U-Z3UT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT32UC3B0512-Z2UES

Digi-Key Part Number
2156-AT32UC3B0512-Z2UES-ND
Manufacturer
Manufacturer Product Number
AT32UC3B0512-Z2UES
Description
AT32UC3B0512 - RISC MICROCONTROL
Detailed Description
AVR B Microcontroller IC 32-Bit Single-Core 60MHz 512KB (512K x 8) FLASH 64-QFN (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Core Processor
AVR
Core Size
Speed
60MHz
Connectivity
I²C, IrDA, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
ATMATMAT32UC3B0512-Z2UES
2156-AT32UC3B0512-Z2UES
Standard Package1