
ADS7881IPFBT | |
|---|---|
DigiKey Part Number | 2156-ADS7881IPFBT-296-ND |
Manufacturer | |
Manufacturer Product Number | ADS7881IPFBT |
Description | IC ADC 12BIT 48-TQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Bulk | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 4M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-TQFP |
Input Type Pseudo-Differential | Supplier Device Package 48-TQFP (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC |
| Bulk: | 770 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,58154 € | 254,56 € |
| Unit Price without VAT: | 19,58154 € |
|---|---|
| Unit Price with VAT: | 23,30203 € |

