12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7835E

DigiKey Part Number
2156-ADS7835E-ND
Manufacturer
Manufacturer Product Number
ADS7835E
Description
IC ADC 12BIT 8-VSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Packaging
Bulk
Architecture
SAR
Part Status
Obsolete
Reference Type
External, Internal
Number of Bits
12
Voltage - Supply, Analog
4.75V ~ 5.25V
Sampling Rate (Per Second)
500k
Voltage - Supply, Digital
4.75V ~ 5.25V
Number of Inputs
1
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Data Interface
QSPI, SPI
Supplier Device Package
8-VSSOP
Configuration
S/H-ADC
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.931
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:17931
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
892,88112 €256,42 €
Unit Price without VAT:2,88112 €
Unit Price with VAT:3,42853 €