
AD712BH | |
|---|---|
DigiKey Part Number | 2156-AD712BH-ND |
Manufacturer | |
Manufacturer Product Number | AD712BH |
Description | IC OPAMP JFET 2 CIRCUIT TO99 |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit TO-99 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 5mA |
Packaging Bulk | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C |
Slew Rate 20V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 4 MHz | Package / Case TO-99-8 Metal Can |
-3db Bandwidth 4 MHz | Supplier Device Package TO-99 |
Current - Input Bias 25 pA |

