74LV123PW112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4020PW-Q100118

Digi-Key Part Number
2156-74HCT4020PW-Q100118-ND
Manufacturer
Manufacturer Product Number
74HCT4020PW-Q100118
Description
BINARY COUNTER, HCT SERIES
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Product Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
47 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1.3100,23970 €314,01 €
Additional Resources
AttributeDescription
Other Names
NEXNXP74HCT4020PW-Q100118
2156-74HCT4020PW-Q100118
Standard Package1