
74HCT123PW-Q100118 | ||
---|---|---|
Digi-Key Part Number | 2156-74HCT123PW-Q100118-ND | |
Manufacturer | ||
Manufacturer Product Number | 74HCT123PW-Q100118 | |
Description | IC MULTIVIBRATOR | |
Detailed Description | Monostable Multivibrator 77 ns 16-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 77 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74HC(T)123-Q100 |
HTML Datasheet | 74HC(T)123-Q100 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | NEXNXP74HCT123PW-Q100118 2156-74HCT123PW-Q100118 |
Standard Package | 1 |