CBT3251D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT123D-Q100118

Digi-Key Part Number
2156-74HCT123D-Q100118-ND
Manufacturer
Manufacturer Product Number
74HCT123D-Q100118
Description
IC MULTIVIBRATOR
Detailed Description
Monostable Multivibrator 65 ns 16-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Product Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
65 ns
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2.5000,12798 €319,95 €
Additional Resources
AttributeDescription
Other Names
2156-74HCT123D-Q100118
NEXNXP74HCT123D-Q100118
Standard Package2.500