AD5232BRU100-REEL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC163PW,112

Digi-Key Part Number
2156-74HC163PW112-ND
Manufacturer
Manufacturer Product Number
74HC163PW,112
Description
BINARY COUNTER, HC/UH SERIES, SY
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Product Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
Synchronous
Count Rate
55 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
2.4040,12113 €291,20 €
Additional Resources
AttributeDescription
Other Names
NEXNXP74HC163PW,112
2156-74HC163PW112
Standard Package1