N-Channel 500 V 9.6A (Tc) 2W (Ta), 37W (Tc) Through Hole TO-220FI(LS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK4084LS

DigiKey Part Number
2156-2SK4084LS-488-ND
Manufacturer
Manufacturer Product Number
2SK4084LS
Description
2SK4084LS - MOSFET, T14A, 500V,
Customer Reference
Detailed Description
N-Channel 500 V 9.6A (Tc) 2W (Ta), 37W (Tc) Through Hole TO-220FI(LS)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
520mOhm @ 7A, 10V
Mfr
Gate Charge (Qg) (Max) @ Vgs
38.4 nC @ 10 V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
2W (Ta), 37W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220FI(LS)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 941
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:941
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1881,35984 €255,65 €
Unit Price without VAT:1,35984 €
Unit Price with VAT:1,61821 €