
2SD1694-AZ | |
|---|---|
DigiKey Part Number | 2156-2SD1694-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1694-AZ |
Description | TRANS NPN 60V 3A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 250MHz 1.3 W Through Hole TO-126 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 20mA, 2A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 800 @ 500mA, 5V | |
Power - Max | 1.3 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 346 | 0,75142 € | 259,99 € |
| Unit Price without VAT: | 0,75142 € |
|---|---|
| Unit Price with VAT: | 0,89419 € |

