
RT9742QNGJ5 | |
|---|---|
DigiKey Part Number | 1028-RT9742QNGJ5TR-ND - Tape & Reel (TR) 1028-RT9742QNGJ5CT-ND - Cut Tape (CT) 1028-RT9742QNGJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9742QNGJ5 |
Description | IC USB POWER SWITCH TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package TSOT-23-5 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,24560 € | 6,14 € |
| 100 | 0,21280 € | 21,28 € |
| 250 | 0,19724 € | 49,31 € |
| 500 | 0,18784 € | 93,92 € |
| 1.000 | 0,18012 € | 180,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16891 € | 506,73 € |
| 6.000 | 0,16429 € | 985,74 € |
| 9.000 | 0,16197 € | 1.457,73 € |
| 15.000 | 0,15940 € | 2.391,00 € |
| 21.000 | 0,15790 € | 3.315,90 € |
| 30.000 | 0,15646 € | 4.693,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

