
RT9524GQW | |
|---|---|
DigiKey Part Number | 1028-RT9524GQWTR-ND - Tape & Reel (TR) 1028-RT9524GQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9524GQW |
Description | IC BATT CHG LI-ION 1CELL 10WDFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-WDFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1.1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,65800 € | 6,58 € |
| 25 | 0,59440 € | 14,86 € |
| 100 | 0,52390 € | 52,39 € |
| 250 | 0,49040 € | 122,60 € |
| 500 | 0,47020 € | 235,10 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

