624 1619 3 01 RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 1619 3 01 RT

DigiKey Part Number
3100-6241619301RT-ND
Manufacturer
Manufacturer Product Number
624 1619 3 01 RT
Description
1X CRIMPING DIE SET 1X LOCATOR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tool Die Set and Locator For Terminals, 20 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set and Locator
For Use With/Related Products
Terminals, 20 AWG
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1335,12000 €335,12 €
5310,63400 €1.553,17 €
10300,66200 €3.006,62 €
25287,98000 €7.199,50 €
Manufacturers Standard Package
Unit Price without VAT:335,12000 €
Unit Price with VAT:398,79280 €