
ZSC31014EIG1-R | |
|---|---|
DigiKey Part Number | ZSC31014EIG1-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZSC31014EIG1-R |
Description | IC INTERFACE SPECIALIZED 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sensor Signal Conditioner - Resistive Interface 8-SOIC |
Datasheet | Datasheet |
Category | Interface I2C, SPI |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.7V ~ 5.5V |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 8-SOIC |
Part Status Active | Mounting Type Surface Mount |
Applications Sensor Signal Conditioner - Resistive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,24831 € | 5.620,77 € |
| Unit Price without VAT: | 2,24831 € |
|---|---|
| Unit Price with VAT: | 2,67549 € |

