


XPP736312.500000I | |
|---|---|
DigiKey Part Number | 800-4321-ND |
Manufacturer | |
Manufacturer Product Number | XPP736312.500000I |
Description | 0312.500000MHZ 3.3VDC LVPECL 705 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 8,05100 € | 80,51 € |
| 25 | 7,61480 € | 190,37 € |
| 50 | 7,30020 € | 365,01 € |
| 100 | 6,99920 € | 699,92 € |
| 250 | 6,62052 € | 1.655,13 € |
| 500 | 6,34820 € | 3.174,10 € |
| 1.000 | 6,22944 € | 6.229,44 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |




