
SAP51D-B-G1-R | |
|---|---|
DigiKey Part Number | SAP51D-B-G1-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAP51D-B-G1-R |
Description | IC INTERFACE SPECIALIZED V3.0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Actuator Sensor Interface Interface 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 16V ~ 34V |
Manufacturer Renesas Electronics Corporation | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 16-SOIC |
Part Status Active | Mounting Type Surface Mount |
Applications Actuator Sensor Interface | Base Product Number |
Interface AS-i |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,99958 € | 9.999,58 € |
| Unit Price without VAT: | 9,99958 € |
|---|---|
| Unit Price with VAT: | 11,89950 € |

