
RAA279972C3HNP#AA0 | |
|---|---|
DigiKey Part Number | 20-RAA279972C3HNP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | RAA279972C3HNP#AA0 |
Description | RA279972 A3 AUTOMOTIVE HIGH DEFI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC GPIO 48-SCQFN (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Decoder | |
Applications | Professional Video | |
Standards | - | |
Control Interface | GPIO | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-SCQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 3,47181 € | 902,67 € |
| Unit Price without VAT: | 3,47181 € |
|---|---|
| Unit Price with VAT: | 4,13145 € |





