320 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A07G075M22GBG#AC0

DigiKey Part Number
559-R9A07G075M22GBG#AC0-ND
Manufacturer
Manufacturer Product Number
R9A07G075M22GBG#AC0
Description
IC MPU RZ/T2M 600/800MHZ 320FBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-R52 Microprocessor IC RZ/T2M 2 Core, 32-Bit 600MHz, 800MHz 320-LFBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-R52
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
600MHz, 800MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
320-LFBGA
Supplier Device Package
320-LFBGA (17x17)
Additional Interfaces
CANbus, I2C, SCI, SPI, WDT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
125,39000 €25,39 €
1020,51000 €205,10 €
9018,03700 €1.623,33 €
18017,52450 €3.154,41 €
27017,26770 €4.662,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,39000 €
Unit Price with VAT:30,21410 €