
R5F10Y17ASP#50 | |
|---|---|
DigiKey Part Number | R5F10Y17ASP#50TR-ND - Tape & Reel (TR) R5F10Y17ASP#50CT-ND - Cut Tape (CT) R5F10Y17ASP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10Y17ASP#50 |
Description | IC MCU 16BIT 4KB FLASH 10LSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 10-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F10Y17ASP#50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 4x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-LSSOP | |
Package / Case | 10-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,44240 € | 11,06 € |
| 100 | 0,38820 € | 38,82 € |
| 250 | 0,36232 € | 90,58 € |
| 500 | 0,34668 € | 173,34 € |
| 1.000 | 0,33380 € | 333,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32021 € | 800,52 € |
| 5.000 | 0,31202 € | 1.560,10 € |
| 7.500 | 0,30792 € | 2.309,40 € |
| 12.500 | 0,30338 € | 3.792,25 € |
| 17.500 | 0,30072 € | 5.262,60 € |
| 25.000 | 0,29817 € | 7.454,25 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |










