
M695SDM-T07 | |
|---|---|
DigiKey Part Number | M695SDM-T07-ND |
Manufacturer | |
Manufacturer Product Number | M695SDM-T07 |
Description | BOARD OSC VCSO SGL RF OUTPUT |
Customer Reference | |
Detailed Description | RF IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | - | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |

