8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8844AABZ-T

DigiKey Part Number
20-ISL8844AABZ-TTR-ND - Tape & Reel (TR)
20-ISL8844AABZ-TCT-ND - Cut Tape (CT)
20-ISL8844AABZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8844AABZ-T
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Customer Reference
Detailed Description
Converter Offline Boost, Flyback Topology Up to 2MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL8844AABZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Flyback
Voltage - Start Up
14.4 V
Voltage - Supply (Vcc/Vdd)
8.8V ~ 30V
Duty Cycle
48%
Frequency - Switching
Up to 2MHz
Fault Protection
Current Limiting
Control Features
Frequency Control
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.475
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,71000 €2,71 €
102,03500 €20,35 €
251,86480 €46,62 €
1001,67810 €167,81 €
2501,58896 €397,24 €
5001,53524 €767,62 €
1.0001,49102 €1.491,02 €
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €