Direct
Similar
Similar

ICS853P022AMLF | |
|---|---|
DigiKey Part Number | ICS853P022AMLF-ND |
Manufacturer | |
Manufacturer Product Number | ICS853P022AMLF |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer Renesas Electronics Corporation | Output Signal LVPECL |
Packaging Tube | Output Type Differential |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EPT22DG | Rochester Electronics, LLC | 326 | 2156-MC100EPT22DG-OS-ND | 8,71000 € | Direct |
| SN65EPT22D | Rochester Electronics, LLC | 10.564 | 2156-SN65EPT22D-ND | 3,62000 € | Similar |
| SN65EPT22DR | Texas Instruments | 2.324 | 296-SN65EPT22DRCT-ND | 3,07000 € | Similar |



