


ICL7135CPIZ | |
|---|---|
DigiKey Part Number | ICL7135CPIZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL7135CPIZ |
Description | IC DISPLAY DRIVR 4.5DIGIT 28DIP |
Customer Reference | |
Detailed Description | Display Driver 4.5 Digit 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7135CPIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Display Driver | |
Number of Channels | 2 | |
Resolution (Bits) | 4.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 4,62500 € | 46,25 € |
| 25 | 4,28120 € | 107,03 € |
| 143 | 3,82678 € | 547,23 € |
| 286 | 3,69958 € | 1.058,08 € |
| 572 | 3,59493 € | 2.056,30 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |


