
HSP50110JI-52 | |
|---|---|
DigiKey Part Number | HSP50110JI-52-ND |
Manufacturer | |
Manufacturer Product Number | HSP50110JI-52 |
Description | IC DIGITAL QUAD TUNER 84-PLCC |
Customer Reference | |
Detailed Description | RF IC 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Function | - | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) |

