62 FCCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6522SAVGI8

DigiKey Part Number
800-F6522SAVGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F6522SAVGI8
Description
F6522S TX BEAMFORMER, KA BAND
Customer Reference
Detailed Description
RF Transmitter 27.5GHz ~ 31GHz Antenna 62-VFBGA, FCCSPBGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Frequency
27.5GHz ~ 31GHz
Applications
-
Modulation or Protocol
-
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
-
Data Interface
SPI
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
2.1V ~ 2.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
62-VFBGA, FCCSPBGA
Supplier Device Package
62-FCCSP (4.6x3.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types