63 FCCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6123SAVGI8

DigiKey Part Number
800-F6123SAVGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F6123SAVGI8
Description
F6123S KU DUAL-BEAM RX BEAMFORME
Customer Reference
Detailed Description
- RF Receiver 14.4GHz ~ 17.3GHz Not Included 63-FCCSP (4.6x3.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Frequency
14.4GHz ~ 17.3GHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
General Purpose
Current - Receiving
-
Data Interface
SPI
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
2.1V ~ 2.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
63-VFBGA, FCCSPBGA
Supplier Device Package
63-FCCSP (4.6x3.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types