
F6103NTGK8 | |
|---|---|
DigiKey Part Number | 800-F6103NTGK8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F6103NTGK8 |
Description | VFQFPN 5.00X5.00X0.75 MM, 0.40MM |
Customer Reference | |
Detailed Description | - RF Receiver 14GHz ~ 16GHz 40-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Frequency | 14GHz ~ 16GHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | SPI | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.1V ~ 2.5V | |
Operating Temperature | -40°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (5x5) | |
Base Product Number |

