cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6102NTGK

DigiKey Part Number
800-F6102NTGK-ND
Manufacturer
Manufacturer Product Number
F6102NTGK
Description
VFQFPN 5.00X5.00X0.75 MM, 0.40MM
Customer Reference
Detailed Description
- RF Receiver 17.5GHz ~ 21.5GHz 40-VFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Frequency
17.5GHz ~ 21.5GHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
General Purpose
Current - Receiving
-
Data Interface
SPI
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
2.1V ~ 2.5V
Operating Temperature
-40°C ~ 95°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types