24-VFQFN Exposed pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1958NBGK8

DigiKey Part Number
800-3903-2-ND - Tape & Reel (TR)
800-3903-1-ND - Cut Tape (CT)
800-3903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1958NBGK8
Description
7-BIT 0.25DB DIGITAL STEP ATTENU
Customer Reference
Detailed Description
RF Attenuators 31.75dB 1 MHz ~ 6 GHz 50 Ohms 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
F1958NBGK8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Attenuation Value
31.75dB
Frequency Range
1 MHz ~ 6 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
24-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Digi-Reel®
QuantityUnit PriceExt Price
16,95000 €6,95 €
105,38200 €53,82 €
254,90480 €122,62 €
1004,31700 €431,70 €
2504,00372 €1.000,93 €
5003,80056 €1.900,28 €
1.0003,62295 €3.622,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:6,95000 €
Unit Price with VAT:8,27050 €