F1653NLGI is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.994
Unit Price: 16,32000 €
Datasheet
24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1653NLGI

DigiKey Part Number
800-3570-ND
Manufacturer
Manufacturer Product Number
F1653NLGI
Description
RF MODULATOR 600MHZ-2.9GHZ 24QFN
Customer Reference
Detailed Description
RF Modulator IC 600MHz ~ 2.9GHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Function
Modulator
LO Frequency
600MHz ~ 2.9GHz
RF Frequency
600MHz ~ 2.9GHz
P1dB
15dBm
Output Power
5dBm
Current - Supply
190 mA
Voltage - Supply
3.3V
Test Frequency
2.9GHz
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types