32 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V05L15JG

DigiKey Part Number
800-2498-5-ND
Manufacturer
Manufacturer Product Number
72V05L15JG
Description
IC FIFO ASYNC 8KX9 15NS 32PLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Asynchronous FIFO 72K (8K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
72K (8K x 9)
Function
Asynchronous
Data Rate
40MHz
Access Time
15ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
75mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LCC (J-Lead)
Supplier Device Package
32-PLCC (14x11.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
131,76000 €31,76 €
1029,37400 €293,74 €
3228,17969 €901,75 €
6427,47797 €1.758,59 €
12826,78586 €3.428,59 €
25626,10598 €6.683,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,76000 €
Unit Price with VAT:37,79440 €