2305A-1HDCGI8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 322
Unit Price: 3,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,72751 €
Datasheet

Similar


Texas Instruments
In Stock: 989
Unit Price: 3,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,34472 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,05466 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,54957 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,72551 €
Datasheet

Similar


Microchip Technology
In Stock: 1.383
Unit Price: 0,95000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,95871 €
Datasheet

Similar


Microchip Technology
In Stock: 7
Unit Price: 0,95000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,72551 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,95871 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,95871 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305A-1HDCGI8

DigiKey Part Number
800-2305A-1HDCGI8TR-ND - Tape & Reel (TR)
800-2305A-1HDCGI8CT-ND - Cut Tape (CT)
800-2305A-1HDCGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2305A-1HDCGI8
Description
IC ZD BUFFER 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes with Bypass
Input
LVTTL
Output
CMOS, LVCMOS, TTL
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,82800 €8,28 €
250,75080 €18,77 €
1000,66490 €66,49 €
2500,62400 €156,00 €
5000,59936 €299,68 €
1.0000,57905 €579,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,55398 €1.661,94 €
6.0000,54171 €3.250,26 €
9.0000,53557 €4.820,13 €
15.0000,52876 €7.931,40 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €