64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F212A7SDFA#V2

Digi-Key Part Number
R5F212A7SDFA#V2-ND
Manufacturer
Manufacturer Product Number
R5F212A7SDFA#V2
Description
IC MCU 16BIT 48KB FLASH 64LQFP
Detailed Description
R8C series Microcontroller IC 16-Bit 20MHz 48KB (48K x 8) FLASH 64-LQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Product Status
Active
Core Processor
R8C
Core Size
16-Bit
Speed
20MHz
Connectivity
I²C, LINbus, SIO, SSU, UART/USART
Peripherals
POR, PWM, Voltage Detect, WDT
Number of I/O
55
Program Memory Size
48KB (48K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.5K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 5.5V
Data Converters
A/D 12x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package90