8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL61862GIRZ

Digi-Key Part Number
ISL61862GIRZ-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL61862GIRZ
Supplier
Description
IC HOT SWAP CTRLR USB 8DFN
Detailed Description
Hot Swap Controller 2 Channel USB 8-DFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Part Status
Last Time Buy
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
Yes
Applications
USB
Features
Fault Timeout, Latched Fault, Thermal Limit, Turn On Voltage, UVLO
Programmable Features
-
Voltage - Supply
2.5V ~ 5.5V
Current - Output (Max)
3A
Operating Temperature
-40°C ~ 85°C
Current - Supply
57 µA
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
2,000€1.27621€2,552.42
Additional Resources
AttributeDescription
Standard Package100