10-UTQFN, L10.1.8X1.4A PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL54050IRUZ-T

Digi-Key Part Number
ISL54050IRUZ-TTR-ND - Tape & Reel (TR)
ISL54050IRUZ-TCT-ND - Cut Tape (CT)
ISL54050IRUZ-TDKR-ND - Digi-Reel®
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL54050IRUZ-T
Supplier
Description
IC SWITCH DUAL SPDT UTQFN
Detailed Description
2 Circuit IC Switch 2:1 500mOhm 10-UTQFN (1.8x1.4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
500mOhm
Channel-to-Channel Matching (ΔRon)
60mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
-
Charge Injection
170pC
Channel Capacitance (CS(off), CD(off))
62pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UTQFN (1.8x1.4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000€1.85569€5,567.07
Additional Resources
AttributeDescription
Other Names
ISL54050IRUZT
ISL54050IRUZ-TTR
ISL54050IRUZ-TDKR
ISL54050IRUZ-T-ND
-ISL54050IRUZ-T
ISL54050IRUZ-TCT
Standard Package3,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADG5236BCPZ-RL7Analog Devices Inc.604ADG5236BCPZ-RL7CT-ND€5.60000Similar
TS5A22366YFCRTexas Instruments299,420296-24479-1-ND€1.01000Similar
ADG436BNZAnalog Devices Inc.8ADG436BNZ-ND€8.03000Similar
DG303BDY-T1-E3Vishay Siliconix2,586742-DG303BDY-T1-E3CT-ND€4.83000Similar
NX3L4684TK,115NXP USA Inc.27568-12398-1-ND€0.85000Similar