8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32432EIUZ

Digi-Key Part Number
ISL32432EIUZ-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL32432EIUZ
Supplier
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
1€3.85000€3.85
10€3.45200€34.52
25€3.26360€81.59
100€2.82860€282.86
250€2.68352€670.88
500€2.40792€1,203.96
1,000€2.28530€2,285.30
Additional Resources
AttributeDescription
Standard Package50