8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
8-SOIC,M8

ISL31472EIBZ

Digi-Key Part Number
ISL31472EIBZ-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL31472EIBZ
Supplier
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
1€2.48000€2.48
10€2.22500€22.25
25€2.10320€52.58
100€1.82290€182.29
250€1.72940€432.35
500€1.55180€775.90
1,000€1.47277€1,472.77
Additional Resources
AttributeDescription
Other Names-ISL31472EIBZ
Standard Package980
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX13444EASA+Maxim Integrated110MAX13444EASA+-ND€6.21000Similar
MAX3464ESA+Maxim Integrated2MAX3464ESA+-ND€10.27000Similar
MAX3463CSA+Maxim Integrated10MAX3463CSA+-ND€6.53000Similar
MAX3463ESA+Maxim Integrated120MAX3463ESA+-ND€10.17000Similar