10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL23418WFUZ-T7A

Digi-Key Part Number
ISL23418WFUZ-T7ATR-ND - Tape & Reel (TR)
ISL23418WFUZ-T7ACT-ND - Cut Tape (CT)
ISL23418WFUZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL23418WFUZ-T7A
Supplier
Description
IC DGTL POT 10KOHM 128TAP 10MSOP
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 128 Taps SPI Interface 10-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
1.2V ~ 5.5V, 1.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
175ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€1.32000€1.32
10€1.17700€11.77
25€1.11080€27.77
100€0.94640€94.64
Additional Resources
AttributeDescription
Other Names
ISL23418WFUZT7A
ISL23418WFUZ-T7ACT
ISL23418WFUZ-T7ATR
ISL23418WFUZ-T7ADKR
-ISL23418WFUZ-T7A
Standard Package250