8-SOIC,M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL21009BFB850ZS2568

Digi-Key Part Number
ISL21009BFB850ZS2568-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
ISL21009BFB850ZS2568
Supplier
Description
IC VREF SERIES 0.04% 8SOIC
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.04% 7 mA 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tube
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
7 mA
Tolerance
±0.04%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
4.5µVp-p
Noise - 10Hz to 10kHz
22µVrms
Voltage - Input
5.5V ~ 16.5V
Current - Supply
180µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package100
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADR292ERZAnalog Devices Inc.1,003ADR292ERZ-ND€13.15000Similar
REF198FSZAnalog Devices Inc.376REF198FSZ-ND€5.05000Similar
REF195FSZ-REELAnalog Devices Inc.8,719REF195FSZ-REELCT-ND€4.81000Similar