14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP1012ACBZA-T

Digi-Key Part Number
HIP1012ACBZA-T-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
HIP1012ACBZA-T
Supplier
Description
IC HOT SWAP CTRLR GP 14SOIC
Detailed Description
Hot Swap Controller 2 Channel General Purpose 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Renesas Electronics America Inc
-
Tape & Reel (TR)
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Current Limit, Fault Timeout
Voltage - Supply
10.5V ~ 13.2V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
8 mA
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
3 (168 Hours)
EAR99
8542.31.0001
2,500