24-QFN Exp Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5223CL-T7

Digi-Key Part Number
EL5223CL-T7-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
EL5223CL-T7
Supplier
Description
IC BUFFER 8 CIRCUIT 24QFN
Detailed Description
Buffer Amplifier 8 Circuit Rail-to-Rail 24-QFN (5x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Buffer
Number of Circuits
8
Output Type
Rail-to-Rail
Slew Rate
18V/µs
-3db Bandwidth
12 MHz
Current - Input Bias
2 nA
Voltage - Input Offset
500 µV
Current - Supply
5.7mA (x2 Channels)
Current - Output / Channel
200 mA
Voltage - Span (Min)
4.5 V
Voltage - Span (Max)
16.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (5x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Standard Package1,000