TO-220-3, TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR16CM-16LB#BB0

Digi-Key Part Number
BCR16CM-16LB#BB0-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
BCR16CM-16LB#BB0
Supplier
Description
TRIAC 800V 16A
Detailed Description
TRIAC Standard 800 V 16 A Through Hole TO-220-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Part Status
Obsolete
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A @ 60Hz
Current - Gate Trigger (Igt) (Max)
30 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.30.0080
Additional Resources
AttributeDescription
Standard Package25