10-CLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8N3Q001LG-0050CDI

Digi-Key Part Number
8N3Q001LG-0050CDI-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
8N3Q001LG-0050CDI
Supplier
Description
IC OSC CLOCK QD FREQ 10CLCC
Detailed Description
Clock Oscillator IC 622.08MHz, 155.52MHz, 644.5313MHz, 669.3266MHz 10-CLCC (7x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Active
Type
Clock Oscillator
Count
-
Frequency
622.08MHz, 155.52MHz, 644.5313MHz, 669.3266MHz
Voltage - Supply
2.375V ~ 2.625V
Current - Supply
136 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
10-CLCC
Supplier Device Package
10-CLCC (7x5)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
IDT8N3Q001LG-0050CDI
IDT8N3Q001LG-0050CDI-ND
Standard Package364