cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89H48H12G2ZCBLG8

Digi-Key Part Number
89H48H12G2ZCBLG8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
89H48H12G2ZCBLG8
Supplier
Description
IC INTFACE SPECIALIZED 676FCBGA
Detailed Description
Switch Interfacing Interface 676-FCBGA (27x27)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Applications
Switch Interfacing
Interface
PCI Express
Voltage - Supply
3.3V
Package / Case
676-BBGA, FCBGA
Supplier Device Package
676-FCBGA (27x27)
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
IDT89H48H12G2ZCBLG8
IDT89H48H12G2ZCBLG8-ND
Standard Package350