56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82V3012PVG8

Digi-Key Part Number
82V3012PVG8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
82V3012PVG8
Supplier
Description
IC PLL WAN T1/E1/OC3 DUAL 56SSOP
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Ethernet, SONET/SDH, Stratum, T1/E1/OC3 Clock/Frequency Generator, Multiplexer IC 32.768MHz 1 Output 56-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Active
PLL
Yes
Main Purpose
Ethernet, SONET/SDH, Stratum, T1/E1/OC3
Input
Clock
Output
CMOS, LVDS, TTL
Number of Circuits
1
Ratio - Input:Output
2:12
Differential - Input:Output
No/Yes
Frequency - Max
32.768MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€52.83658€52,836.58
Additional Resources
AttributeDescription
Other Names
IDT82V3012PVG8
IDT82V3012PVG8-ND
Standard Package1,000