ECONOLINE R0.25D SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECONOLINE R0.25D SERIES
ECONOLINE R0.25D Series

R0.25D12-2424/HP

Digi-Key Part Number
R0.25D12-2424/HP-ND
Manufacturer
Recom Power
Manufacturer Product Number
R0.25D12-2424/HP
Supplier
Description
DC DC CONVERTER +/-24V 250MW
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V - 5.2mA, 5.2mA 21.6V - 26.4V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
24V
Voltage - Output 2
-24V
Voltage - Output 3
-
Current - Output (Max)
5.2mA, 5.2mA
Power (Watts)
250 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
60 ~ 70%
Mounting Type
Surface Mount
Package / Case
12-SMD Module, 10 Leads
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in EUR
Tube
QtyUnit PriceExt Price
33€13.34606€440.42
Additional Resources
AttributeDescription
Other Names
10015607
R0.25D122424/HP
Standard Package33