RST-W2A1-195013-22M-GE-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RST-W2A1-195013-22M-GE-001

DigiKey Part Number
2151-RST-W2A1-195013-22M-GE-001-ND
Manufacturer
Manufacturer Product Number
RST-W2A1-195013-22M-GE-001
Description
RF ANT 2.4GHZ WHIP TILT SMA MALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.15.4, Bluetooth, Wi-Fi Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2
Return Loss
-
Gain
5dBi
Features
-
Termination
SMA Male
Ingress Protection
IP65
Mounting Type
Connector Mount
Height (Max)
7.677" (195.00mm)
Applications
802.15.4, Bluetooth, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,40000 €3,40 €
102,57100 €25,71 €
502,23760 €111,88 €
1002,13450 €213,45 €
2502,02544 €506,36 €
5001,95974 €979,87 €
1.0001,90565 €1.905,65 €
2.5001,84857 €4.621,43 €
Manufacturers Standard Package
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,04600 €