
7218-SS | |
|---|---|
DigiKey Part Number | 1772-2317-ND |
Manufacturer | |
Manufacturer Product Number | 7218-SS |
Description | NUT THUMB SS 3/8"-16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Thumb Nut 0.750" (19.05mm) 3/4" Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size 3/8"-16 |
Manufacturer RAF Electronic Hardware | Thickness 0.469" (11.91mm) |
Packaging Bulk | Width 0.750" (19.05mm) 3/4" |
Part Status Active | Material Stainless Steel |
Type Thumb |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,81000 € | 9,81 € |
| 5 | 8,47200 € | 42,36 € |
| 10 | 7,99700 € | 79,97 € |
| 25 | 7,44560 € | 186,14 € |
| 50 | 7,07900 € | 353,95 € |
| 100 | 6,75110 € | 675,11 € |
| 250 | 6,36932 € | 1.592,33 € |
| 500 | 6,11508 € | 3.057,54 € |
| 1.000 | 5,88699 € | 5.886,99 € |
| Unit Price without VAT: | 9,81000 € |
|---|---|
| Unit Price with VAT: | 11,67390 € |

